Linear Technology LT1761ES5-2.5#TRMPBF, LDO Regulator, 100mA, 2.5 V, 1.8 20 Vin 5-Pin, TSOT-23

  • RS-artikelnummer 779-9401
  • Tillv. art.nr LT1761ES5-2.5#TRMPBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifikationer
Attribute Value
Output Voltage 2.5 V
Output Type Fixed
Package Type TSOT-23
Maximum Output Current 100mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 20µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Load Regulation 80 mV
Line Regulation 10 mV
Enable Yes
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
Height 0.9mm
Length 2.9mm
55 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
20,164 kr
(exkl. moms)
25,205 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 20
20,164 kr
100,82 kr
25 - 120
18,344 kr
91,72 kr
125 - 245
16,524 kr
82,62 kr
250 +
14,724 kr
73,62 kr
Förpackningsalternativ:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...