- RS-artikelnummer:
- 660-4958
- Tillv. art.nr:
- REG113EA-5/250
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 660-4958
- Tillv. art.nr:
- REG113EA-5/250
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
LDO (Low Dropout) Linear Voltage Regulators, 400mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 400mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Accuracy | ±1.5% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 3 x 3 x 0.97mm |
Maximum Operating Temperature | +85 °C |
Height | 0.97mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 10 V |
Minimum Input Voltage | 1.8 V |
Length | 3mm |
Width | 3mm |
- RS-artikelnummer:
- 660-4958
- Tillv. art.nr:
- REG113EA-5/250
- Tillverkare / varumärke:
- Texas Instruments