Linear Technology LT1529CT#PBF, LDO Regulator, 3A Adjustable, 3.8 → 14 V 5-Pin, TO-220

  • RS-artikelnummer 545-6694
  • Tillv. art.nr LT1529CT#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifikationer
Attribute Value
Output Voltage 3.8 → 14 V
Output Type Adjustable
Package Type TO-220
Maximum Output Current 3A
Mounting Type Through Hole
Minimum Input Voltage 3.8 V
Maximum Input Voltage 15 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Quiescent Current 0.05mA
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Line Regulation 10 mV
Load Regulation 20 mV
Enable Yes
Dimensions 10.54 x 4.57 x 9.4mm
Height 9.4mm
Width 4.57mm
Length 10.54mm
Reference Voltage 3.805V
23 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
65,66 kr
(exkl. moms)
82,08 kr
(inkl. moms)
Enheter
Per unit
1 - 9
65,66 kr
10 - 49
62,35 kr
50 - 99
43,72 kr
100 - 249
42,60 kr
250 +
41,54 kr
Förpackningsalternativ:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...