- RS-artikelnummer:
- 184-7393
- Tillv. art.nr:
- BD3650FP-ME2
- Tillverkare / varumärke:
- ROHM
Denna produkt har utgått
- RS-artikelnummer:
- 184-7393
- Tillv. art.nr:
- BD3650FP-ME2
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
BD3650FP regulators feature a high 36V breakdown voltage and are suitable for use with onboard vehicle microcontrollers. With these devices, a ceramic capacitor can be selected at the output for stable operation, the output tolerance is within ±2% over the wide ambient temperature range (-40 to 125 °C), and the short circuit protection is folded-type to minimize generation of heat during malfunction. These devices are developed to offer most robust power-supply design under the harsh automotive environment. The BD3650FP provide ideal solutions to lower the current consumption as well as to simplify the use with battery direct-coupled systems.
Low-saturation voltage type P-channel DMOS output transistors
Low-ESR ceramic capacitors can be used as output capacitors
Vcc power supply voltage=36 V
Built-in overcurrent protection circuit and thermal shutdown circuit
Low-ESR ceramic capacitors can be used as output capacitors
Vcc power supply voltage=36 V
Built-in overcurrent protection circuit and thermal shutdown circuit
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 4.9 → 5.1 V |
Number of Outputs | 1 |
Line Regulation | 35 mV |
Accuracy | ±2% |
Load Regulation | 50 mV |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 3 + Tab |
Output Type | Adjustable |
Dimensions | 6.5 x 5.5 x 2.3mm |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | 125 °C |
Height | 2.3mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 5.6 V |
Width | 5.5mm |
Length | 6.5mm |