ROHM BU6651NUX-TR, 3 LDO Voltage Regulator Controller, 200mA, 1.5 V, 1.8 V, 2.8 V, ±1% 8-Pin, VSON

  • RS-artikelnummer 184-5232
  • Tillv. art.nr BU6651NUX-TR
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

The BU665*NUX series integrates a 200mA output high performance FULL CMOS regulator into an ultra-compact VSON008X2030 package (2.0mm´3.0mm´0.6mm). Additional features include a circuit current of only 120μA for low power consumption along with superior noise and load response characteristics, making them ideal for use in power supplies for a wide variety of applications, including logic ICs, RF circuits, and camera modules.

High accuracy output voltage : ±1%
High ripple rejection ratio
Built-in output discharge during standby operation function

Specifikationer
Attribute Value
Output Voltage 1.5 V, 1.8 V, 2.8 V
Output Type Fixed
Package Type VSON
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Pin Count 8
Number of Outputs 3
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.58mm
Width 2mm
Line Regulation 20 mV
Load Regulation 80 mV
Length 3mm
Dimensions 3 x 2 x 0.58mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 4000)
3,354 kr
(exkl. moms)
4,192 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
4000 +
3,354 kr
13 416,00 kr
Nästa dag-leverans inte möjlig
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
The LDL1117 provides 1.2 A of maximum current ...
Description:
The LDL1117 provides 1.2 A of maximum current with an input voltage range from 2.5 V to 18 V, and a typical dropout voltage of 350 mV@1.2 A. The high power supply rejection ratio of 87 dB at 120 Hz, ...
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ...
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1.5A fixed output types are offered for local power supplies that feature an output voltage accuracy of ...