ROHM BD4269EFJ-CE2, LDO Voltage Regulator Controller, 300mA Adjustable, 4.9 → 5.1 V, ±3% 8-Pin, HTSOP

  • RS-artikelnummer 184-5229
  • Tillv. art.nr BD4269EFJ-CE2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

BD4269EFJ-C is a low quiescent voltage regulator with 45V absolute maximum voltage allowing usage in battery direct-connected systems. IC integrates Power on and under-voltage reset and Input voltage reset for VCC or other voltages. Quiescent current is minimized to optimize the system current consumption. Power on and under-voltage reset and Input voltage reset threshold voltage can be adjusted by external resistance. Power on and under-voltage reset delay time can programmed set by external capacitor.

Low ESR ceramic capacitors applicable for output.
Low drop voltage: PDMOS output transistor
Power on and under-voltage reset
Sense input comparator for VCC or other voltage
Adjustable power on and under-voltage reset and Sense input comparator by external resistance
Programmable reset delay time by external capacitor.

Specifikationer
Attribute Value
Output Voltage 4.9 → 5.1 V
Dropout Voltage at Maximum Current 0.5 V @ 100 mA
Output Type Adjustable
Package Type HTSOP
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage 6 V
Maximum Input Voltage 45 V
Pin Count 8
Number of Outputs 1
Quiescent Current 70µA
Accuracy ±3%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 30 mV
Automotive Standard AEC-Q100
Length 4.9mm
Width 3.9mm
Load Regulation 30 mV
Dimensions 4.9 x 3.9 x 0.85mm
Height 0.85mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 2500)
8,947 kr
(exkl. moms)
11,184 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2500 +
8,947 kr
22 367,50 kr
Nästa dag-leverans inte möjlig
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...