ON Semiconductor NCP781BMN033TAG, LDO Voltage Regulator Controller, 110mA, 3.3 V, ±3% 6-Pin, DFN

  • RS-artikelnummer 172-3305
  • Tillv. art.nr NCP781BMN033TAG
  • Tillverkare / varumärke ON Semiconductor
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

The NCP781 is a very high−voltage tolerant linear regulator that offers the benefits of thermally enhanced DFN6 3.3 x 3.3 package and is able to withstand continuous DC or transient input voltages up to 150 V. The device is stable with small 0.1 uF Ceramic Output Capacitors which allows smaller PCB design at space constraining applications. The device features enable pin compatibility with standard CMOS logic.

Wide Input Voltage Range: 6 V to 150 V
±2.5% Accuracy at Room Temperature
Very Low Quiescent Current of Typ. 25 μA
Applications
Led Lighting
Bias Power Supplies
Industrial Equipment

Specifikationer
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type DFN
Maximum Output Current 110mA
Mounting Type Surface Mount
Minimum Input Voltage 6 V
Maximum Input Voltage 150 V
Pin Count 6
Number of Outputs 1
Polarity Positive
Quiescent Current 57µA
Accuracy ±3%
Maximum Operating Temperature +150 °C
Enable Yes
Dimensions 3.3 x 3.3 x 0.85mm
Length 3.3mm
Line Regulation 16.5 mV
Height 0.85mm
Automotive Standard AEC-Q100
Width 3.3mm
Load Regulation 26.5 mV
Denna produkt har utgått