ROHM BD12IC0MEFJ-ME2, LDO Regulator, 1A, 1.2 V, ±1% 8-Pin, HTSOP

  • RS-artikelnummer 171-7674
  • Tillv. art.nr BD12IC0MEFJ-ME2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

BDxxIC0MEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8V to 4.5V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike

Specifikationer
Attribute Value
Output Voltage 1.2 V
Dropout Voltage at Maximum Current 900mV
Output Type Fixed
Package Type HTSOP
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 2.4 V
Maximum Input Voltage 5.5 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Enable Yes
Dimensions 5.25 x 3.9 x 0.85mm
Load Regulation 75 mV
Width 3.9mm
Automotive Standard AEC-Q100
Height 0.85mm
Length 5.25mm
Line Regulation 50 mV
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 2500)
4,171 kr
(exkl. moms)
5,214 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2500 +
4,171 kr
10 427,50 kr
Nästa dag-leverans inte möjlig
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Description:
The MCP1810 is a 150 mA (for VR ≤ 3.5V), 100 mA (for VR > 3.5V) low dropout (LDO) linear regulator that provides high-current and low-output voltages, while maintaining an ultra-low 20 nA of quiescent current during device operation. In ...
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage ...
Description:
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response. VIN: 1.4V to 6.5VVBIAS: 3.0V ...
The MCP1825/MCP1825S is a 500 mA Low Dropout ...
Description:
The MCP1825/MCP1825S is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. Additional Features:Up to 500 mA output load currentLow dropout voltage: 210 mV typical at 500 mAOutput voltage from 0.8V to 5.0V, ...