ROHM BD00IC0MEFJ-ME2, LDO Regulator, 1A Adjustable, 0.8 → 4.5 V, ±1% 8-Pin, HTSOP

  • RS-artikelnummer 171-7671
  • Tillv. art.nr BD00IC0MEFJ-ME2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

BDxxIC0MEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8V to 4.5V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike

Specifikationer
Attribute Value
Dropout Voltage at Maximum Current 900mV
Output Voltage 0.8 → 4.5 V
Output Type Adjustable
Package Type HTSOP
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 2.4 V
Maximum Input Voltage 5.5 V
Pin Count 8
Polarity Positive
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Width 3.9mm
Automotive Standard AEC-Q100
Height 0.85mm
Line Regulation 50 mV
Load Regulation 75 mV
Dimensions 5.25 x 3.9 x 0.85mm
Length 5.25mm
Enable Yes
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 2500)
4,171 kr
(exkl. moms)
5,214 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2500 +
4,171 kr
10 427,50 kr
Nästa dag-leverans inte möjlig