ROHM BU18UB3WG-TR, LDO Regulator,

  • RS-artikelnummer 171-7565
  • Tillv. art.nr BU18UB3WG-TR
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

BUxxUB3WG series is high-performance FULL CMOS regulator with 360-mA output, which is mounted on versatile package SSOP5 (2.9 mm ´ 2.8 mm ´ 1.25 mm). It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 50μA. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules. ROHM’s

High accuracy detection
low current consumption
Compatible with small ceramic capacitor (Cin=Co=1.0uF)
With built-in output discharge circuit
High ripple rejection
ON/OFF control of output voltage
With built-in over current protection circuit
and thermal shutdown circuit
Package SSOP5 is similar to SOT-23-5
Low dropout voltage
Applications
Battery-powered portable equipment, etc

Specifikationer
Attribute Value
Output Voltage 1.8 V
Dropout Voltage at Maximum Current 260mV
Output Type Fixed
Package Type SSOP
Maximum Output Current 360mA
Mounting Type Surface Mount
Minimum Input Voltage 1.7 V
Maximum Input Voltage 3.6 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Enable Yes
Width 1.6mm
Height 1.1mm
Line Regulation 20 mV
Length 1.1mm
Load Regulation 55 mV
Dimensions 2.9 x 1.6 x 1.1mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (In a Pack of 100)
1,692 kr
(exkl. moms)
2,115 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
100 - 400
1,692 kr
169,20 kr
500 - 900
1,269 kr
126,90 kr
1000 - 1400
1,104 kr
110,40 kr
1500 - 1900
1,076 kr
107,60 kr
2000 +
1,05 kr
105,00 kr
Nästa dag-leverans inte möjlig
Förpackningsalternativ:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and ...