ROHM BH28PB1WHFV-TR, LDO Regulator,

  • RS-artikelnummer 171-7555
  • Tillv. art.nr BH28PB1WHFV-TR
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

ROHM LDO Regulator

The ROHM HVSOF5 package 5 pin CMOS LDO regulator is a new age device has an output voltage rating of 2.8V and current rating of 150mA. It can respond to changes in output current by switching to a state in that regulator characteristics are ideal. The regulators cut power consumption by lowering its current consumption to approximately 2A when the application is operating in the standby state. The IC's soft start function reduces the rush current that flows to the output capacitors during start-up. It is used in battery-driven portable devices.

Features and Benefits

• Automatic switching between low consumption and high speed modes
• Built-in output discharge during standby operation function
• Built-in rush current prevention circuit
• Built-in temperature and overcurrent protection circuits
• Input supply voltage 1.7V to 5.5V
• Operating temperature ranges between -40°C and 85°C
• Stable with a ceramic capacitor (0.47 μF)
• Voltage regulation accuracy is ± 1%

Specifikationer
Attribute Value
Output Voltage 2.8 V
Dropout Voltage at Maximum Current 600mV
Output Type Fixed
Package Type HVSOF
Maximum Output Current 150mA
Mounting Type Surface Mount
Minimum Input Voltage 1.7 V
Maximum Input Voltage 5.5 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.58mm
Line Regulation 20 mV
Length 1.6mm
Dimensions 1.6 x 1.2 x 0.58mm
Load Regulation 40 mV
Width 1.2mm
Enable Yes
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (In a Pack of 50)
4,446 kr
(exkl. moms)
5,558 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
50 - 450
4,446 kr
222,30 kr
500 - 700
4,006 kr
200,30 kr
750 - 1450
3,639 kr
181,95 kr
1500 - 2450
3,336 kr
166,80 kr
2500 +
3,239 kr
161,95 kr
Nästa dag-leverans inte möjlig
Förpackningsalternativ:
Related Products
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
BU11JA2MNVX-C series are high-performance FULL CMOS regulators with ...
Description:
BU11JA2MNVX-C series are high-performance FULL CMOS regulators with 200mA output, which are mounted on versatile package SSON004R1010 (1.00mm x 1.00 mm x 0.60mm). These device have excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of ...
BUxxUA3WNVX series is high-performance FULL CMOS regulator with ...
Description:
BUxxUA3WNVX series is high-performance FULL CMOS regulator with 300-mA output, which is mounted on versatile package SSON004X1010 (1.00mm  1.00 mm  0.60mm). It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 50A. ...