ROHM BU30UA3WNVX-TL, LDO Regulator,

  • RS-artikelnummer 171-7524
  • Tillv. art.nr BU30UA3WNVX-TL
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

BUxxUA3WNVX series is high-performance FULL CMOS regulator with 300-mA output, which is mounted on versatile package SSON004X1010 (1.00mm  1.00 mm  0.60mm). It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 50A. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.

High accuracy detection
low current consumption
Compatible with small ceramic capacitor (Cin=Co=1.0uF)
With built-in output discharge circuit
High ripple rejection
ON/OFF control of output voltage
With built-in over current protection circuit
and thermal shutdown circuit
Low dropout voltage
Applications
Battery-powered portable equipment, etc.

Specifikationer
Attribute Value
Output Voltage 3 V
Dropout Voltage at Maximum Current 220mV
Output Type Fixed
Package Type SSON
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage 1.7 V
Maximum Input Voltage 5.5 V
Pin Count 4
Polarity Positive
Number of Outputs 1
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 1mm
Height 0.6mm
Line Regulation 20 mV
Load Regulation 45 mV
Dimensions 1 x 1 x 0.6mm
Length 1mm
Enable Yes
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 5000)
1,115 kr
(exkl. moms)
1,394 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
5000 - 5000
1,115 kr
5 575,00 kr
10000 - 10000
1,083 kr
5 415,00 kr
15000 +
1,056 kr
5 280,00 kr
Nästa dag-leverans inte möjlig
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...