ROHM BD42754FPJ-CE2, LDO Regulator, 500mA, 5 V, ±2% 4 + Tab-Pin DPAK

  • RS-artikelnummer 171-7476
  • Tillv. art.nr BD42754FPJ-CE2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

BD42754FPJ-C is a voltage regulator featuring 45V absolute maximum voltage with 1ch Reset and offers the output current of 500 mA while limiting the low quiescent current. This regulator is therefore ideal for applications requiring a direct connection to the battery and a low current consumption. A reset signal is generated for an output voltage VO of Typ 4.62V. The reset delay time can be programmed by the external capacitor.

Low ESR Ceramic Capacitors Applicable for Output.
Low Drop Voltage: PDMOS Output Transistor
Power On and Under-Voltage Reset
Programmable Reset Time by External Capacitor.

Specifikationer
Attribute Value
Output Voltage 5 V
Dropout Voltage at Maximum Current 500mV
Output Type Fixed
Package Type TO-252
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 5.9 V
Maximum Input Voltage 45 V
Pin Count 4 + Tab
Polarity Positive
Number of Outputs 1
Quiescent Current 75µA
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Automotive Standard AEC-Q100
Dimensions 6.95 x 6.1 x 2.3mm
Load Regulation 30 mV
Length 2.3mm
Width 6.1mm
Line Regulation ±15 mV
Height 2.3mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 2000)
7,158 kr
(exkl. moms)
8,948 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2000 - 2000
7,158 kr
14 316,00 kr
4000 - 4000
6,681 kr
13 362,00 kr
6000 +
6,264 kr
12 528,00 kr
Nästa dag-leverans inte möjlig
Related Products
Description:
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ...
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and ...