- RS-artikelnummer:
- 165-5953
- Tillv. art.nr:
- IFX25001TFV50ATMA1
- Tillverkare / varumärke:
- Infineon
Denna produkt har utgått
- RS-artikelnummer:
- 165-5953
- Tillv. art.nr:
- IFX25001TFV50ATMA1
- Tillverkare / varumärke:
- Infineon
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
Produktdetaljer
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifikationer
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 400mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Accuracy | 4% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 100µA |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 6.22 x 2.3mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Maximum Input Voltage | 45 V |
Length | 6.5mm |
Width | 6.22mm |