Texas Instruments TPS715345DCKR, LDO Regulator, 50mA, 3.45 V, ±4% 5-Pin, SC-70

  • RS-artikelnummer 162-5963
  • Tillv. art.nr TPS715345DCKR
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TH
Produktdetaljer

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specifikationer
Attribute Value
Output Voltage 3.45 V
Output Type Fixed
Package Type SC-70
Maximum Output Current 50mA
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 24 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Quiescent Current 0.0032mA
Accuracy ±4%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Power Rating 0.32W
Dimensions 2 x 1.25 x 0.9mm
Length 2mm
Width 1.25mm
Height 0.9mm
Load Regulation 22 mV
Line Regulation 20 mV
Denna produkt har utgått