Analog Devices ADP1708ARDZ-R7, DDR Termination Regulator, 1A Adjustable, 0.8 → 5 V, ±2.5% 8-Pin, SOIC

  • RS-artikelnummer 160-9940
  • Tillv. art.nr ADP1708ARDZ-R7
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifikationer
Attribute Value
Output Voltage 0.8 → 5 V
Output Type Adjustable
Package Type SOIC
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Accuracy ±2.5%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Load Regulation 0.001 %/mA
Height 1.65mm
Line Regulation ±0.1 %/V
Reference Voltage 0.8V
Width 4mm
Enable Yes
Dimensions 5 x 4 x 1.65mm
Length 5mm
1000 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 1000)
15,769 kr
(exkl. moms)
19,711 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
1000 +
15,769 kr
15 769,00 kr
Related Products
This family of load and power switches from ...
Description:
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options. Suitable ...
This family of load and power switches from ...
Description:
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options. Suitable ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, ...