LDO Regulator,

  • RS-artikelnummer 155-9305
  • Tillv. art.nr LT3083EQ#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifikationer
Attribute Value
Output Voltage 0 → 23 V
Output Type Adjustable
Package Type D2PAK
Maximum Output Current 3A
Mounting Type Surface Mount
Minimum Input Voltage 1.2 V
Maximum Input Voltage 23 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Accuracy 1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 4.572mm
Length 10.54mm
Dimensions 10.541 x 10.922 x 4.572mm
Load Regulation 0.01 mV/V
Width 10.922mm
Line Regulation 0.01 mV/V
100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
60,412 kr
(exkl. moms)
75,515 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 200
60,412 kr
3 020,60 kr
250 - 450
58,864 kr
2 943,20 kr
500 +
57,393 kr
2 869,65 kr