LDO Regulator,

  • RS-artikelnummer 155-6699
  • Tillv. art.nr LT1521CST-3.3#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifikationer
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type SOT-223
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage -20 V
Maximum Input Voltage 20 V
Pin Count 3
Polarity Positive
Number of Outputs 1
Quiescent Current 12µA
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Dimensions 6.71 x 3.71 x 1.8mm
Length 6.71mm
Line Regulation 20 mV
Width 3.71mm
Load Regulation -30 V
Height 1.8mm
Enable Yes
Tillfälligt slut i lager – restorder för leverans 2020-04-15
Pris (ex. moms) Each (In a Tube of 78)
33,821 kr
(exkl. moms)
42,276 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
78 +
33,821 kr
2 638,038 kr
Related Products
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
BU11JA2MNVX-C series are high-performance FULL CMOS regulators with ...
Description:
BU11JA2MNVX-C series are high-performance FULL CMOS regulators with 200mA output, which are mounted on versatile package SSON004R1010 (1.00mm x 1.00 mm x 0.60mm). These device have excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of ...
BUxxUA3WNVX series is high-performance FULL CMOS regulator with ...
Description:
BUxxUA3WNVX series is high-performance FULL CMOS regulator with 300-mA output, which is mounted on versatile package SSON004X1010 (1.00mm  1.00 mm  0.60mm). It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 50A. ...
BHxxM0A series are high-performance CMOS LDO regulators with ...
Description:
BHxxM0A series are high-performance CMOS LDO regulators with output current ability of up to 300mA. These devices have excellent noise characteristics despite of their low circuit current consumption of 65μA. They are most appropriate for various applications such as power ...