Linear Technology LT1964ES5-5#TRMPBF, Low Noise LDO Voltage Regulator, 200mA, -5 V 5-Pin, TSOT-23

  • RS-artikelnummer 153-3327
  • Tillv. art.nr LT1964ES5-5#TRMPBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

LDO (Low Dropout) Linear Voltage Regulators, Negative -5V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifikationer
Attribute Value
Output Voltage -5 V
Output Type Fixed
Package Type TSOT-23
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 0 V
Maximum Input Voltage 40 V
Pin Count 5
Polarity Negative
Number of Outputs 1
Quiescent Current 0.03mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.9mm
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
Enable Yes
Line Regulation 50 mV
Length 2.9mm
Reference Voltage 1.22V
Load Regulation 50 mV
500 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 500)
20,41 kr
(exkl. moms)
25,51 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
500 - 1000
20,41 kr
10 205,00 kr
1500 +
19,90 kr
9 950,00 kr
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...