Linear Technology LT3021EDH-1.2#PBF, LDO Regulator, 500mA, 1.2 V 16-Pin, DFN

  • RS-artikelnummer 153-3315
  • Tillv. art.nr LT3021EDH-1.2#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

LDO (Low Dropout) Linear Voltage Regulators, 1.2V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifikationer
Attribute Value
Output Voltage 1.2 V
Output Type Fixed
Package Type DFN
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 0.9 V
Maximum Input Voltage 10 V
Pin Count 16
Number of Outputs 1
Polarity Positive
Quiescent Current 0.12mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Enable Yes
Dimensions 5 x 5 x 0.75mm
Length 5mm
Line Regulation 0.05 %
Load Regulation 0.2 %
Width 5mm
Height 0.75mm
Tillfälligt slut i lager – restorder för leverans 2020-09-16
Pris (ex. moms) Each (In a Tube of 73)
36,591 kr
(exkl. moms)
45,739 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
73 +
36,591 kr
2 671,143 kr
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage ...
Description:
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response. VIN: 1.4V to 6.5VVBIAS: 3.0V ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...