Linear Technology LT1965IDD#PBF, LDO Regulator, 1.1A Adjustable, 1.2 19.5 V 8-Pin, DFN

  • RS-artikelnummer 145-7610
  • Tillv. art.nr LT1965IDD#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifikationer
Attribute Value
Output Voltage 1.2 19.5 V
Output Type Adjustable
Package Type DFN
Maximum Output Current 1.1A
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Quiescent Current 500µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.7mm
Length 3mm
Line Regulation 8 mV
Load Regulation 16 mV
Dimensions 3 x 3 x 0.7mm
Enable Yes
Width 3mm
121 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 121)
29,012 kr
(exkl. moms)
36,265 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
121 +
29,012 kr
3 510,452 kr
Related Products
Linear Technology low dropout linear regulators (LDO) offer ...
Description:
Linear Technology low dropout linear regulators (LDO) offer an input voltage range from 1.2 V to 37 V along with fast transient response, excellent line and load regulation. The negative adjustable regulator will deliver output currents of 1.5A to 3A. ...
Linear Technology low dropout linear regulators (LDO) offer ...
Description:
Linear Technology low dropout linear regulators (LDO) offer an input voltage range from 1.2 V to 37 V along with fast transient response, excellent line and load regulation. The negative adjustable regulator will deliver output currents of 1.5A to 3A. ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...