Texas Instruments LP2957AIT/NOPB, LDO Voltage Regulator, 250mA, 4.93 → 5.07 V, 1.4% 5-Pin, TO-220

  • RS-artikelnummer 145-6084
  • Tillv. art.nr LP2957AIT/NOPB
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specifikationer
Attribute Value
Output Voltage 4.93 → 5.07 V
Output Type Fixed
Package Type TO-220
Maximum Output Current 250mA
Mounting Type Surface Mount
Minimum Input Voltage -20 V
Maximum Input Voltage 30 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 150µA
Accuracy 1.4%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 4.57mm
Enable Yes
Load Regulation 0.4 %
Width 4.99mm
Line Regulation 0.3 %
Length 10.16mm
Dimensions 10.16 x 4.99 x 4.57mm
Reference Voltage 1.23V
45 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 45)
19,453 kr
(exkl. moms)
24,316 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
45 +
19,453 kr
875,385 kr
På grund av tillfälligt begränsad tillgång kan RS för närvarande tyvärr inte hantera restorder
Related Products
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...