Linear Technology LT3032EDE#PBF, Dual LDO Regulator, ±150mA Adjustable, ±1.22 → ±20 V 14-Pin, DFN

  • RS-artikelnummer 145-1278
  • Tillv. art.nr LT3032EDE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TH
Produktdetaljer

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifikationer
Attribute Value
Output Voltage ±1.22 → ±20 V
Output Type Adjustable
Package Type DFN
Maximum Output Current ±150mA
Mounting Type Surface Mount
Minimum Input Voltage ±2.3 V
Maximum Input Voltage ±20 V
Pin Count 14
Number of Outputs 2
Polarity Negative
Quiescent Current 30µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Enable Yes
Dimensions 4 x 3 x 0.7mm
Load Regulation 15 mV
Line Regulation 12 mV
Length 4mm
Height 0.7mm
Width 3mm
91 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 91)
38,221 kr
(exkl. moms)
47,776 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
91 +
38,221 kr
3 478,111 kr
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the LDO (Low dropout) family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. LDO voltage regulators may offer fast ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...