ROHM BU1CJA2MNVX-CTL, LDO Regulator, 200mA, 1.25 V, ±2%, 1.7 → 6 Vin 4-Pin, SSON

  • RS-artikelnummer 131-2757
  • Tillv. art.nr BU1CJA2MNVX-CTL
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

LDO (Low Dropout) Linear Voltage Regulators, Up to 0.9A, ROHM Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifikationer
Attribute Value
Output Voltage 1.25 V
Output Type Fixed
Package Type SSON
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 1.7 V
Maximum Input Voltage 6 V
Pin Count 4
Number of Outputs 1
Polarity Positive
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 1mm
Line Regulation 20 mV
Length 1mm
Dimensions 1 x 1 x 0.58mm
Height 0.58mm
Load Regulation 80 mV
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (In a Pack of 10)
4,86 kr
(exkl. moms)
6,08 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 - 40
4,86 kr
48,60 kr
50 - 90
3,79 kr
37,90 kr
100 - 490
3,525 kr
35,25 kr
500 - 990
3,398 kr
33,98 kr
1000 +
3,303 kr
33,03 kr
Nästa dag-leverans inte möjlig
Förpackningsalternativ:
Related Products
CoaXPress (CXP) is an asymmetric high-speed point-to-point serial ...
Description:
CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, ...
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...
The MIC37300/01/02/03 is a 3.0A low-dropout linear voltage ...
Description:
The MIC37300/01/02/03 is a 3.0A low-dropout linear voltage regulator that provides a low-voltage, high-current output with a minimum number of external components. It offers high precision, ultra-low-dropout (500mV overtemperature), and low-ground current. 3.0A minimum guaranteed output current500mV maximum ...