- RS-artikelnummer:
- 806-3232
- Tillv. art.nr:
- MC14093BDTR2G
- Tillverkare / varumärke:
- ON Semiconductor
Denna produkt har utgått
- RS-artikelnummer:
- 806-3232
- Tillv. art.nr:
- MC14093BDTR2G
- Tillverkare / varumärke:
- ON Semiconductor
Lagstiftning och ursprungsland
Produktdetaljer
4000 Series Logic Gates, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifikationer
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | Yes |
Package Type | TSSOP |
Pin Count | 14 |
Input Type | Schmitt Trigger |
Maximum Operating Supply Voltage | 18 V |
Maximum High Level Output Current | -0.36mA |
Maximum Propagation Delay Time @ Maximum CL | 250 ns @ 50 pF |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 2.4mA |
Length | 5.1mm |
Output Type | TTL |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Propagation Delay Test Condition | 50pF |