- RS-artikelnummer:
- 195-2648
- Tillv. art.nr:
- MC74VHC1GT00P5T5G
- Tillverkare / varumärke:
- onsemi
Denna produkt har utgått
- RS-artikelnummer:
- 195-2648
- Tillv. art.nr:
- MC74VHC1GT00P5T5G
- Tillverkare / varumärke:
- onsemi
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The MC74VHC1GT00 is a single gate 2-input NAND fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The device input is compatible with TTL-type input thresholds and the output has a full 5 V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3.0 VCMOS logic to 5.0 V CMOS Logic or from 1.8 V CMOS logic to 3.0 V CMOS Logic while operating at the high-voltage power supply.The MC74VHC1GT00 input structure provides protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the MC74VHC1GT00 to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V.
Specifikationer
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Package Type | SOT |
Pin Count | 5 |
Input Type | TTL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | ±20mA |
Minimum Operating Supply Voltage | 2 V |
Dimensions | 1.05 x 0.85 x 0.23mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Length | 1.05mm |
Width | 0.85mm |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -55 °C |
Height | 0.23mm |