- RS-artikelnummer:
- 162-7402
- Tillv. art.nr:
- SN74HCT32PWR
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 170-4894
Pris (ex. moms) Var (i en rulle med 2500)
1,595 kr
(exkl. moms)
1,994 kr
(inkl. moms)
- RS-artikelnummer:
- 162-7402
- Tillv. art.nr:
- SN74HCT32PWR
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
74HCT Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifikationer
Attribute | Value |
---|---|
Logic Function | OR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | HCT |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -4mA |
Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 5.5 V, 24 ns @ 4.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 4mA |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4.4 x 1.15mm |
Width | 4.4mm |
Propagation Delay Test Condition | 50pF |