Texas Instruments SN74LS03N, Quad 2-Input NAND Logic Gate, 4.75 → 5.25 V, 14-Pin PDIP

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Specifikationer
Attribute Value
Logic Function NAND
Mounting Type Through Hole
Number of Elements 4
Number of Inputs per Gate 2
Schmitt Trigger Input No
Package Type PDIP
Pin Count 14
Logic Family LS
Maximum Operating Supply Voltage 5.25 V
Maximum High Level Output Current -0.1mA
Maximum Propagation Delay Time @ Maximum CL 32 ns @ 5 V
Minimum Operating Supply Voltage 4.75 V
Maximum Low Level Output Current 8mA
Dimensions 19.3 x 6.35 x 4.57mm
Minimum Operating Temperature 0 °C
Height 4.57mm
Maximum Operating Temperature +70 °C
Propagation Delay Test Condition 15pF
Output Type Open Collector
Width 6.35mm
Length 19.3mm
Pris (ex. moms) Each
11,48 kr
(exkl. moms)
14,35 kr
(inkl. moms)
Enheter
Per unit
1 - 9
11,48 kr
10 - 99
7,03 kr
100 - 249
5,27 kr
250 - 499
5,07 kr
500 +
4,86 kr
På grund av tillfälligt begränsad tillgång kan RS för närvarande tyvärr inte hantera restorder
Förpackningsalternativ:
Related Products
Advanced Low-Voltage CMOS logicOperating voltage: 1.65 to 3.6Compatibility: ...
Description:
Advanced Low-Voltage CMOS logicOperating voltage: 1.65 to 3.6Compatibility: Input CMOS, Output CMOSLatch-up performance exceeds 250 mA per JESD 17.
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...