- RS-artikelnummer:
- 805-6584
- Tillv. art.nr:
- MC78M08CDTRKG
- Tillverkare / varumärke:
- onsemi
Tillfälligt slut i lager – restorder för leverans 2024-06-03
Pris (ex. moms) Var (i ett paket med 25)
4,45 kr
(exkl. moms)
5,56 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 75 | 4,45 kr | 111,25 kr |
100 - 975 | 2,696 kr | 67,40 kr |
1000 - 2475 | 1,965 kr | 49,125 kr |
2500 - 9975 | 1,707 kr | 42,675 kr |
10000 + | 1,663 kr | 41,575 kr |
- RS-artikelnummer:
- 805-6584
- Tillv. art.nr:
- MC78M08CDTRKG
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
Produktdetaljer
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor
Specifikationer
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 700mA |
Output Voltage | 8 V |
Number of Outputs | 1 |
Line Regulation | 50 mV |
Accuracy | ±2% |
Load Regulation | 160 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | DPAK |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.73 x 6.22 x 2.38mm |
Maximum Input Voltage | 35 V |
Height | 2.38mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Width | 6.22mm |
Length | 6.73mm |