- RS-artikelnummer:
- 178-5774
- Tillv. art.nr:
- BD90640HFP-CTR
- Tillverkare / varumärke:
- ROHM
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
30,995 kr
(exkl. moms)
38,744 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 48 | 30,995 kr | 61,99 kr |
50 - 98 | 30,165 kr | 60,33 kr |
100 - 248 | 29,335 kr | 58,67 kr |
250 - 998 | 28,555 kr | 57,11 kr |
1000 + | 27,89 kr | 55,78 kr |
- RS-artikelnummer:
- 178-5774
- Tillv. art.nr:
- BD90640HFP-CTR
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
BD90640HFP-C is a step-down switching regulator controllers with integrated POWER MOSFET and has the capability to withstand high input voltage, providing a free setting function of operating frequency with external resistor. This switching regulator controller features a wide input voltage range (3.5 V to 36 V) and operating temperature range (-40 °C to +125 °C). Furthermore, an external synchronization input pin enables synchronous operation with external clock.
Integrated Pch POWER MOSFET
Low Dropout: 100% ON Duty Cycle
External Synchronization Enabled
Soft Start Function: 1.38ms (f=500kHz)
Current Mode Control
Over Current Protection
Low Supply Voltage Error Prevention
Thermal Shut Down Protection
Short Circuit Protection
High power HRP7 package mounted
Compact and High power HTSOP-J8 package mounted
Load dump up to 42V.
Low Dropout: 100% ON Duty Cycle
External Synchronization Enabled
Soft Start Function: 1.38ms (f=500kHz)
Current Mode Control
Over Current Protection
Low Supply Voltage Error Prevention
Thermal Shut Down Protection
Short Circuit Protection
High power HRP7 package mounted
Compact and High power HTSOP-J8 package mounted
Load dump up to 42V.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 4A |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 0.8 → 36 V |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Package Type | HRP |
Reference Voltage | 0.79 → 0.81V |
Pin Count | 7+Tab |
Output Type | Adjustable |
Dimensions | 9.39 x 8 x 1.905mm |
Height | 1.91mm |
Maximum Input Voltage | 36 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 3.5 V |
Minimum Operating Temperature | -40 °C |
Length | 9.39mm |
Width | 8mm |
Automotive Standard | AEC-Q100 |