- RS-artikelnummer:
- 170-8888
- Tillv. art.nr:
- ZXTR2008K-13
- Tillverkare / varumärke:
- DiodesZetex
Denna produkt har utgått
- RS-artikelnummer:
- 170-8888
- Tillv. art.nr:
- ZXTR2008K-13
- Tillverkare / varumärke:
- DiodesZetex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
LDO (Low Dropout) Linear Voltage Regulators, 8.2V/12V/13.2V/15V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 55mA |
Regulator Type | Linear Voltage |
Output Voltage | 8.2 V |
Number of Outputs | 1 |
Line Regulation | 300 mV |
Load Regulation | -400 mV |
Accuracy | ±10% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Quiescent Current | 900µA |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 2.3W |
Dimensions | 6.7 x 6.2 x 2.26mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 12 V |
Minimum Operating Temperature | -40 °C |
Height | 2.26mm |
Maximum Input Voltage | 100 V |
Width | 6.2mm |
Length | 6.7mm |