Taiwan Semiconductor TS78L05CT A3G Linear Voltage Regulator, 150mA, 5 V, ±4% 3-Pin, TO-92

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

TS78Lxx 100mA Linear Voltage Regulators, Taiwan Semiconductor

Linear Voltage Regulators, Taiwan Semiconductor

Specifikationer
Attribute Value
Output Voltage 5 V
Maximum Output Current 150mA
Package Type TO-92
Output Type Fixed
Mounting Type Through Hole
Maximum Input Voltage 35 V
Pin Count 3
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Series TS78Lxx
Length 4.7mm
Line Regulation 150 mV
Load Regulation 60 mV
Width 3.7mm
Height 4.7mm
Accuracy ±4%
Dimensions 4.7 x 3.7 x 4.7mm
Quiescent Current 3mA
Typical Dropout Voltage @ Current 1.7 V @ 100 mA
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (On a Tape of 2000)
0,924 kr
(exkl. moms)
1,155 kr
(inkl. moms)
Enheter
Per unit
Per Tape*
2000 +
0,924 kr
1 848,00 kr