- RS-artikelnummer:
- 122-0378
- Tillv. art.nr:
- AP7331-12WG-7
- Tillverkare / varumärke:
- DiodesZetex
Denna produkt har utgått
- RS-artikelnummer:
- 122-0378
- Tillv. art.nr:
- AP7331-12WG-7
- Tillverkare / varumärke:
- DiodesZetex
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
LDO (Low Dropout) Linear Voltage Regulators, up to 1.5V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifikationer
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 300mA |
Output Voltage | 1.2 V |
Number of Outputs | 1 |
Line Regulation | 0.2 %/V |
Load Regulation | 0.6 % |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 85µA |
Package Type | SOT-25 |
Reference Voltage | 0.4V |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3.1 x 1.7 x 1.3mm |
Minimum Input Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 6 V |
Height | 1.3mm |
Length | 3.1mm |
Width | 1.7mm |
- RS-artikelnummer:
- 122-0378
- Tillv. art.nr:
- AP7331-12WG-7
- Tillverkare / varumärke:
- DiodesZetex