HepcoMotion Concentric Adapter Bushing MB3

  • RS-artikelnummer 259-0202
  • Tillv. art.nr MB3
  • Tillverkare / varumärke HepcoMotion
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): US
Produktdetaljer

Concentric & Eccentric Adaptor Bushings

Used for mounting guide wheels, the adaptor bushings are available as concentric or eccentric versions

Note

Eccentric bushings are used opposite concentric bushings to provide a simple and effective means of adjusting the free play of the system. Also, since the circumference of the wheels is greater at the major diameter than the minor diameter, there is a constant wiping action on the track which gives a self-cleaning effect.

//media.rs-online.com/t_line/L259018-01.gif
//media.rs-online.com/t_line/LD259018-01.gif
//media.rs-online.com/t_line/LF259018-10.gif
//media.rs-online.com/t_line/LI259018-01.gif

Track System - Hepco

An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.

Specifikationer
Attribute Value
Type Concentric Adapter Bushing
Outside Diameter 11.99mm
Tillfälligt slut i lager – restorder för leverans 2020-11-12
Pris (ex. moms) Each
45,71 kr
(exkl. moms)
57,14 kr
(inkl. moms)
Enheter
Per unit
1 - 4
45,71 kr
5 - 9
43,65 kr
10 - 24
42,73 kr
25 +
41,91 kr
Related Products
Eccentric and concentric types incorporate a compact deep ...
Description:
Eccentric and concentric types incorporate a compact deep groove hardened and precision ground ball bearing. V-profile in the outer race accommodates the slideway. Generally two concentric type and two eccentric type bearings are used on each carriage plate. Provided with ...
Locating bearing track rollers, double row, gap seals ...
Description:
Locating bearing track rollers, double row, gap seals on both sides.
Track rollers LFR are double row angular contact ...
Description:
Track rollers LFR are double row angular contact ball bearings comprising an outer ring with a gothic arch profile, an inner ring and two ball and cage assemblies with plastic cages. The inner ring and outer ring are made from ...
The INA track rollers LFR is a double ...
Description:
The INA track rollers LFR is a double row angular contact ball bearing track roller. It comprises of an outer ring with a Gothic arch profile, an inner ring, two balls and a cage assembly with a plastic cage. The ...