- RS-artikelnummer:
- 179-370
- Tillv. art.nr:
- SJ265C X 2
- Tillverkare / varumärke:
- HepcoMotion
- RS-artikelnummer:
- 179-370
- Tillv. art.nr:
- SJ265C X 2
- Tillverkare / varumärke:
- HepcoMotion
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
Bearing Assemblies
Eccentric and concentric types incorporate a compact deep groove hardened and precision ground ball bearing. V-profile in the outer race accommodates the slideway. Generally two concentric type and two eccentric type bearings are used on each carriage plate.
Provided with metal shields
Lubricated for life
Lubricated for life
Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
Specifikationer
Attribute | Value |
---|---|
Roller Diameter | 26.5mm |
Type | Stud |