HepcoMotion Linear Slide Rail T2X1000

  • RS-artikelnummer 259-0038
  • Tillv. art.nr T2X1000
  • Tillverkare / varumärke HepcoMotion
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

V-Guide Track

Cold formed from medium carbon steel with a hardened and polished contact surface. The lower portion of the track is left soft to permit drilling for mounting.

Top contact surface hardness Rockwell 53C
Available in 0.5, 1 and 2m lengths, ±1.5mm

//media.rs-online.com/t_line/L258998-01.gif
//media.rs-online.com/t_line/LD258998-01.jpg
//media.rs-online.com/t_line/LF258998-10.gif

Track System - Hepco

An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.

Specifikationer
Attribute Value
Width 6.35mm
Length 1m
8 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
646,01 kr
(exkl. moms)
807,51 kr
(inkl. moms)
Enheter
Per unit
1 +
646,01 kr
Related Products
Bosch Rexroth manufactures its guide rails and runner ...
Description:
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time. High torque load capacity and rigidity in all ...
Description:
IKO Linear Way L is a miniature type linear motion rolling guide, incorporating two rows of steel balls arranged in four point contact with the raceways. Although it is small in size, it provides stable accuracy and rigidity owing to ...
Miniature and light weight, suitable for miniature equipment.All ...
Description:
Miniature and light weight, suitable for miniature equipment.All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose.Unique design can sustain loads from all directions and offer high rigidity and high accuracy.Recirculating steel ...
Lightweight aluminium carriage construction reduces moving masses and ...
Description:
Lightweight aluminium carriage construction reduces moving masses and allows increased travel speedsDesigned to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails.