HepcoMotion Linear Slide Rail NC25X536

  • RS-artikelnummer 179-314
  • Tillv. art.nr NC25X536
  • Tillverkare / varumärke HepcoMotion
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): GB
Produktdetaljer

Slideways

Slideways consist of high carbon steel precision profiles, zone hardened on the V-edges (typical hardness 55-60 HRC). A soft centre portion permits extra drilling or machining if required.

Provides adequate running clearance for bearing assemblies and cap wipers. Datum registers are provided.
Supplied with instruction leaflet

//media.rs-online.com/t_line/L179291-01.gif
//media.rs-online.com/t_line/L179308-01.gif

Slide System - Hepco

Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

Specifikationer
Attribute Value
Width 25.5mm
Length 536mm
1 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
1 333,30 kr
(exkl. moms)
1 666,62 kr
(inkl. moms)
Enheter
Per unit
1 +
1 333,30 kr
Related Products
Lightweight aluminium carriage construction reduces moving masses and ...
Description:
Lightweight aluminium carriage construction reduces moving masses and allows increased travel speedsDesigned to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails.
DryLin W is a cost effective modular Igus ...
Description:
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low ...
Bosch Rexroth manufactures its guide rails and runner ...
Description:
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time. High torque load capacity and rigidity in all ...
Description:
IKO Linear Way L is a miniature type linear motion rolling guide, incorporating two rows of steel balls arranged in four point contact with the raceways. Although it is small in size, it provides stable accuracy and rigidity owing to ...