HepcoMotion Carriage Plate CP-360-150-X

  • RS-artikelnummer 179-516
  • Tillv. art.nr CP-360-150-X
  • Tillverkare / varumärke HepcoMotion
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): GB
Produktdetaljer

Carriage Plates

Extruded aluminium alloy with machined top and bottom faces
Accepts T-nuts for easy attachment of components. Alternatively, fixing holes may be drilled at any suitable position. Supplied with instruction leaflet

//media.rs-online.com/t_line/L179291-01.gif
//media.rs-online.com/t_line/L179308-01.gif
//media.rs-online.com/t_line/LD179358-01.gif
//media.rs-online.com/t_line/LE179358-11.gif
//media.rs-online.com/t_line/LF179358-10.gif

Slide System - Hepco

Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

Specifikationer
Attribute Value
For Rail Width 116mm
Length 150mm
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Pris (ex. moms) Each
608,11 kr
(exkl. moms)
760,14 kr
(inkl. moms)
Enheter
Per unit
1 - 4
608,11 kr
5 - 9
589,28 kr
10 +
570,14 kr
Nästa dag-leverans inte möjlig
Related Products
These valves can be used singly or with ...
Description:
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override. Unit assembly or on connection bars.Clip-on connectors or DIN 15 x 15.Display LED.
The VUVG series of compact design valves are ...
Description:
The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a ...
Modular solenoid valves and accessories that have been ...
Description:
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:. For blanking off a sub-base that is not in use ...
VQ valves are ideal for applications requiring high ...
Description:
VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour. Fluid: ...