HepcoMotion Cap Wiper CW265

  • RS-artikelnummer 179-392
  • Tillv. art.nr CW265
  • Tillverkare / varumärke HepcoMotion
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): GB
Produktdetaljer

Cap Wipers

The cap wiper is manufactured from rigid impact resistant polyacetal plastic. Constant lubrication to bearing contact surfaces is provided by an oil impregnated felt insert.

Excludes debris Improves operational safety
Improves appearance
Temperature range -20°C to +60°C

//media.rs-online.com/t_line/L179291-01.gif
//media.rs-online.com/t_line/L179308-01.gif
//media.rs-online.com/t_line/LD179392-01.gif
//media.rs-online.com/t_line/LE179392-01.gif
//media.rs-online.com/t_line/LF179392-10.gif
//media.rs-online.com/t_line/LI179392-01.gif

Slide System - Hepco

Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

Specifikationer
Attribute Value
Length 54mm
26 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
86,58 kr
(exkl. moms)
108,22 kr
(inkl. moms)
Enheter
Per unit
1 - 4
86,58 kr
5 - 9
83,94 kr
10 +
81,19 kr
Related Products
Hepco Linear Slide System is available in three ...
Description:
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot ...
Designed to clamp the spacer slides, provide end ...
Description:
Designed to clamp the spacer slides, provide end fixing flanges and enable the slide system to act as a self-supporting constructional element.
Low profile linear guide systemAvailable in 17, 27, ...
Description:
Low profile linear guide systemAvailable in 17, 27, 40 & 80mm widthsReplaceable polymer sliding elementsAnodised aluminium railsLubrication freeLight weight.