- RS-artikelnummer:
- 172-1205
- Tillv. art.nr:
- GWA30
- Tillverkare / varumärke:
- INA
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Lagt till varukorgen
Pris (ex. moms) Varje
585,18 kr
(exkl. moms)
731,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 585,18 kr |
5 - 9 | 561,77 kr |
10 + | 550,17 kr |
- RS-artikelnummer:
- 172-1205
- Tillv. art.nr:
- GWA30
- Tillverkare / varumärke:
- INA
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Shaft support blocks are used to support shafts and locate the ends of the shaft.
They are suitable for all the solid and hollow shafts in this catalogue.
They are made from either an aluminium alloy or pressure diecast zinc.
Series GWA is identical in design to series GW but is suitable for larger fixing screws.
Depending on the series, the shaft support blocks have through holes or threaded holes.
They are suitable for all the solid and hollow shafts in this catalogue.
They are made from either an aluminium alloy or pressure diecast zinc.
Series GWA is identical in design to series GW but is suitable for larger fixing screws.
Depending on the series, the shaft support blocks have through holes or threaded holes.
Specifikationer
Attribute | Value |
---|---|
Type | Linear Ball Bearing Block |
Dimensions | 28 x 84 x 68mm |
Housing Width | 84mm |
Housing Length | 28mm |
Housing Height | 68mm |