Parker Origa Linear Actuator, 500mm stroke

  • RS-artikelnummer 704-0566
  • Tillv. art.nr OSP-E32-00000-00500-06000
  • Tillverkare / varumärke Parker Origa
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): DE
Produktdetaljer

Belt Drive Actuator with Proline Guide - OSP-E32B PL

The modular option of the PL32 roller guide on the OSP-E32 belt drive suits applications requiring continuous dynamic duty, higher load carrying capacity, with quiet, smooth, repeatable operation.

Combined actuator and linear guide
Continuous duty with low maintenance requirement
Dynamic & smooth operation
Dovetail profile accepts modular mount and switch options
Kit options enable use with selected RS motors

Linear Actuators

Specifikationer
Attribute Value
Maximum Load 150N
Maximum Speed 3000rpm
Maximum Stroke Length 500mm
Actuation Type Rodless - Belt
Denna produkt har utgått