Texas Instruments SN75ALS174ADW, 4 (RS-422), 4 (RS-485)-TX EIA/TIA-422-B/ RS-422/ RS-485, Line Transmitter Differential

  • RS-artikelnummer 162-5496
  • Tillv. art.nr SN75ALS174ADW
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

RS-422 Line Transmitters, Texas Instruments

RS-422 Line Drivers and Receivers

Specifikationer
Attribute Value
Number of Transmitters 4 (RS-422), 4 (RS-485)
Number of Drivers per Line 10 (RS-422), 32 (RS-485)
Data Rate 20Mbps
Transmitter Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Interface Standards EIA/TIA-422-B/ RS-422/ RS-485
Dimensions 12.8 x 7.52 x 2.35mm
Height 2.35mm
Length 12.8mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 7.52mm
Denna produkt har utgått