Texas Instruments DS14C88N/NOPB, 4 (RS-232)-TX Line Transmitter, 14-Pin MDIP

  • RS-artikelnummer 121-8698
  • Tillv. art.nr DS14C88N/NOPB
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): GB
Produktdetaljer

RS-232 Line Drivers, Texas Instruments

RS-232 Line Drivers and Receivers

Specifikationer
Attribute Value
Number of Transmitters 4 (RS-232)
Number of Drivers per Line 1 (RS-232)
Data Rate 20kbps
Transmitter Signal Type Single Ended
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±5 V, ±9 V
Mounting Type Through Hole
Package Type MDIP
Pin Count 14
Dimensions 19.05 x 6.35 x 3.3mm
Height 3.3mm
Length 19.05mm
Maximum Operating Temperature +75 °C
Minimum Operating Temperature 0 °C
Width 6.35mm
Denna produkt har utgått