Analog Devices LT1785CS8#PBF, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC
271 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
Förpackningsalternativ:
- RS-artikelnummer:
- 761-8459
- Tillv. art.nr:
- LT1785CS8#PBF
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 4 | 45,22 kr |
5 - 24 | 39,56 kr |
25 - 49 | 33,70 kr |
50 + | 28,69 kr |
RS-485 Line Drivers and Receivers, Linear Technology
Attribute | Value |
Number of Transmitters | 1 |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Number of Receivers | 1 |
Typical Single Supply Voltage | 4.75 → 5.25 V |
Data Rate | 250kbps |
Number of Transceivers | 1 |
Interface Standards | RS-422, RS-485 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Differential |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Number of Receivers per Line | 128 |
Dimensions | 5.004 x 3.988 x 1.498mm |
Number of Drivers per Line | 128 |
Width | 3.988mm |
Height | 1.498mm |
Length | 5mm |
Power Supply Type | Single |