Maxim MAX3222CWN+T, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3 → 5.5 V, 18-Pin SOIC

  • RS-artikelnummer 761-3877
  • Tillv. art.nr MAX3222CWN+T
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifikationer
Attribute Value
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 18
Number of Receivers 2
Typical Single Supply Voltage 3 → 5.5 V
Data Rate 235kbps
Number of Transceivers 2
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 7.6mm
Height 2.35mm
Number of Drivers per Line 1
Number of Receivers per Line 1
Length 11.75mm
Dimensions 11.75 x 7.6 x 2.35mm
Power Supply Type Single
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Pris (ex. moms) Each
35,36 kr
(exkl. moms)
44,20 kr
(inkl. moms)
Enheter
Per unit
1 +
35,36 kr
Nästa dag-leverans inte möjlig
Förpackningsalternativ:
Related Products
The MAX14856/MAX14858 isolated RS-485/RS-422 transceivers provide 5000VRMS (60s) ...
Description:
The MAX14856/MAX14858 isolated RS-485/RS-422 transceivers provide 5000VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/ receiver-side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences ...
The MAX14941/MAX14942 isolated RS-485/PROFIBUS-DP transceivers provide 5000VRMS (60s) ...
Description:
The MAX14941/MAX14942 isolated RS-485/PROFIBUS-DP transceivers provide 5000VRMS (60s) of galvanic isolation between the cable-side (RS-485 driver/receiver-side) and the UART-side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground ...
The MAX14948 isolated RS-485/RS-422 transceiver provides 2750VRMS (60s) ...
Description:
The MAX14948 isolated RS-485/RS-422 transceiver provides 2750VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences ...
The MAX14775E/MAX14776E fault-protected RS-485/RS-422 transceivers feature ±65V protection ...
Description:
The MAX14775E/MAX14776E fault-protected RS-485/RS-422 transceivers feature ±65V protection for overvoltage signal faults on communication bus lines, ensuring communication in harsh industrial environments. Each device contains one driver and one receiver and operates over the 3V to 5.5V supply range. The ...