Maxim MAX3471EUA+, Line Transceiver, RS-422, RS-485, 2.5 → 5.5 V, 8-Pin μMAX

  • RS-artikelnummer 732-7810
  • Tillv. art.nr MAX3471EUA+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

RS-485 Single Transmitters/Receivers, 3.3V to 5V, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifikationer
Attribute Value
Number of Transmitters 1
Package Type μMAX
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 2.5 → 5.5 V
Data Rate 64kbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 256
Power Supply Type Single
Height 0.95mm
Dimensions 3.1 x 3.1 x 0.95mm
Number of Receivers per Line 256
Length 3.1mm
Width 3.1mm
38 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
38,36 kr
(exkl. moms)
47,95 kr
(inkl. moms)
Enheter
Per unit
1 - 9
38,36 kr
10 - 24
35,36 kr
25 +
34,43 kr
Förpackningsalternativ:
Related Products
The MCP2557/8FD is a Microchip Technology Inc. high-speed ...
Description:
The MCP2557/8FD is a Microchip Technology Inc. high-speed CAN transceiver/CAN Flexible Data Rate Transceiver with Silent Mode. The device family members are MCP2557FD with No Connect pin 5 & MCP2558FD with VIO pin internal level shifting. Supports both Classic CAN ...
The Microchip MTCH652 is a Driver IC designed ...
Description:
The Microchip MTCH652 is a Driver IC designed to drive High-Voltage Outputs in Capacitive Touch applications. The MTCH652 combines a Boost Converter with 19 Level Shifters to drive up to 19 channels.The device is programmable via a Configuration (CONFIG) registers. ...
The DG2517E is low-voltage dual single-pole / double-throw ...
Description:
The DG2517E is low-voltage dual single-pole / double-throw monolithic CMOS analog switches. Designed to operate from 1.8 V to 5.5 V power supply, the DG2517E achieves a bandwidth of 221 MHz while providing low on-resistance (2.5 ), excellent on-resistance matching ...
The DG9454E is a high precision triple SPDT ...
Description:
The DG9454E is a high precision triple SPDT (triple 2:1) analog switch / multiplexer with enhanced performance on low power consumption. The part features low parasitic capacitance, low leakage, and low charge injection over the full signal range which make ...