Sök efter P/N

Analog Devices ADM3202ARUZ-REEL7, Line Transceiver, CCITT V.28, EIA-232-E 1-TX 1-RX 1-TRX, 3.3 V, 16-Pin TSSOP


2230 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each (In a Pack of 5)

24,954 kr

(exkl. moms)

31,192 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
183-2097
Tillv. art.nr:
ADM3202ARUZ-REEL7
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
MY
EnheterPer unitPer Pack*
5 - 524,954 kr124,77 kr
10 - 9522,608 kr113,04 kr
100 - 49518,384 kr91,92 kr
500 +14,354 kr71,77 kr
*price indicative


AttributeValue
Number of Transmitters1 (RS232)
Package TypeTSSOP
Mounting TypeSurface Mount
Pin Count16
Number of Receivers1 (RS232)
Typical Single Supply Voltage3.3 V
Number of Transceivers1 (RS232)
Interface StandardsCCITT V.28, EIA-232-E
Transmitter Signal TypeSingle Ended
Receiver Signal TypeSingle Ended
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Width4.5mm
Height1.05mm
Number of Receivers per Line1 (RS232)
Dimensions5.1 x 4.5 x 1.05mm
Number of Drivers per Line1
Length5.1mm
Power Supply TypeSingle