Linear Technology LTC1685CS8#PBF, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC

  • RS-artikelnummer 177-7248
  • Tillv. art.nr LTC1685CS8#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifikationer
Attribute Value
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 60Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 5mm
Number of Receivers per Line 32
Number of Drivers per Line 32
Height 1.48mm
Width 3.99mm
Power Supply Type Single
Dimensions 5 x 3.99 x 1.48mm
200 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 100)
54,212 kr
(exkl. moms)
67,765 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
100 - 200
54,212 kr
5 421,20 kr
300 +
49,875 kr
4 987,50 kr
Related Products
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching ...
Description:
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard. · Software ...
Exar has a broad range of RS-485 transceivers ...
Description:
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable ...
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...