Analog Devices LTC1481CN8#PBF, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP

  • RS-artikelnummer 153-3489
  • Tillv. art.nr LTC1481CN8#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifikationer
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 2.5Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Receivers per Line 32
Power Supply Type Single
Length 10.16mm
Number of Drivers per Line 32
Height 3.3mm
Width 6.48mm
Dimensions 10.16 x 6.48 x 3.3mm
250 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
21,402 kr
(exkl. moms)
26,752 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 +
21,402 kr
1 070,10 kr
Related Products
RS-485/RS-422 full duplex transceiver, for high speed motor ...
Description:
RS-485/RS-422 full duplex transceiver, for high speed motor control applications16 Mbps data rate±8 kV ESD protection on RS-485 input/output pinsOpen circuit fail-safeSuitable for 5 V power supply applications32 nodes on the bus (1 unit load)Thermal shutdown protectionOperating temperature range: −40°C ...
RS-485/RS-422 full-duplex transceiver for high speed motor control ...
Description:
RS-485/RS-422 full-duplex transceiver for high speed motor control applications16 Mbps data rate±8 kV ESD protection on RS-485 input/output pinsOpen circuit fail-safeSuitable for 5 V power supply applications32 nodes on the bus (1 unit load)Thermal shutdown protectionOperating temperature range: −40°C to ...
Contact discharge: ±8 kVAir-gap discharge: ±15 kVHuman body ...
Description:
Contact discharge: ±8 kVAir-gap discharge: ±15 kVHuman body model: ±15 kV EFT/burst immunity (IEC 1000-4-4) Low EMI emissions (EN 55022) Eliminates need for TransZorb® suppressors230 kbps data rate guaranteed Single 5 V power supply Shutdown mode 1 μW Plug-in upgrade ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...