Linear Technology LTC490IN8#PBF Line Receiver, RS-422, RS-485, 5 V, 8-Pin PDIP

  • RS-artikelnummer 154-7663
  • Tillv. art.nr LTC490IN8#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifikationer
Attribute Value
Number of Receivers 1
Number of Receivers per Line 32 (RS422), 32 (RS485)
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Interface Standards RS-422, RS-485
Dimensions 10.16 x 6.477 x 3.302mm
Length 10.16mm
Width 6.477mm
Height 3.302mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Tillfälligt slut i lager – restorder för leverans 2020-06-22
Pris (ex. moms) Each (In a Tube of 50)
43,36 kr
(exkl. moms)
54,20 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 +
43,36 kr
2 168,00 kr
Related Products
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.